Part Details for PTH12010LAH by Texas Instruments
Overview of PTH12010LAH by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12010LAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20451-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
41 In Stock |
|
$24.3235 / $29.2800 | Buy Now |
DISTI #
595-PTH12010LAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.8 to 1.8V 12A 12V Input WideAdj Module RoHS: Compliant | 33 |
|
$24.2900 / $29.2800 | Buy Now |
|
Rochester Electronics | PTH12010L - 0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module RoHS: Not Compliant Status: Active Min Qty: 1 | 10 |
|
$22.1100 / $26.0200 | Buy Now |
|
Ameya Holding Limited | MODULE PIP .8-1.8V 12A T/H 10DIP | 434 |
|
RFQ | |
|
ComSIT USA | 12-A, 12-V INPUT NON-ISOLATED WIDE-OUTPUT ADJUST POWER MODULE DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid RoHS: Compliant | Europe - 11 |
|
RFQ | |
|
Chip1Cloud | MODULE PIP .8-1.8V 12A T/H 10DIP / Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 12A 10-Pin DIP Module Tray | 11800 |
|
RFQ |
Part Details for PTH12010LAH
PTH12010LAH CAD Models
PTH12010LAH Part Data Attributes:
|
PTH12010LAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12010LAH
Texas Instruments
0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e3 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00636 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 21.6 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH12010LAH
This table gives cross-reference parts and alternative options found for PTH12010LAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12010LAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12010LAH | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12010LAH vs PTH12010LAH |
PTH12010LAH | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PTH12010LAH vs PTH12010LAH |
PTH12010LAD | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12010LAH vs PTH12010LAD |