Part Details for PTH12010LAH by Vertiv Inc
Overview of PTH12010LAH by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTH12010LAH
PTH12010LAH CAD Models
PTH12010LAH Part Data Attributes:
|
PTH12010LAH
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PTH12010LAH
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKEGE -10
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VERTIV CO | |
Package Description | PACKEGE -10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P10 | |
Length | 34.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.89 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH12010LAH
This table gives cross-reference parts and alternative options found for PTH12010LAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12010LAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12010LAD | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12010LAH vs PTH12010LAD |
PTH12010LAD | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12010LAH vs PTH12010LAD |
PTH12010LAH | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PTH12010LAH vs PTH12010LAH |