Part Details for PTH12010LAST by Texas Instruments
Overview of PTH12010LAST by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12010LAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$19.5700 / $23.0200 | Buy Now |
Part Details for PTH12010LAST
PTH12010LAST CAD Models
PTH12010LAST Part Data Attributes:
|
PTH12010LAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12010LAST
Texas Instruments
0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00636 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 21.6 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH12010LAST
This table gives cross-reference parts and alternative options found for PTH12010LAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12010LAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12010LAZT | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12010LAST vs PTH12010LAZT |
PTH12010LAZ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12010LAST vs PTH12010LAZ |
PTH12010LAST | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12010LAST vs PTH12010LAST |
PTH12010LAS | 0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12010LAST vs PTH12010LAS |
PTH12010LAZ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12010LAST vs PTH12010LAZ |
PTH12010LAZT | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12010LAST vs PTH12010LAZT |
PTH12010LAS | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12010LAST vs PTH12010LAS |
PTH12010LAZ | 0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12010LAST vs PTH12010LAZ |