Part Details for PTH12010LAD by Artesyn Embedded Technologies
Overview of PTH12010LAD by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12010LAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9431
|
Newark | 10.8-13.2Vin, 0.8-1.8V@12A, 1.370" X 0.620" X 0.354, 89%eff, Th, Tray Packaging, Rohs 6 |Artesyn Embedded Technologies PTH12010LAD Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 12A 66W 10-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PTH12010LAD
PTH12010LAD CAD Models
PTH12010LAD Part Data Attributes:
|
PTH12010LAD
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH12010LAD
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PTH12010LAD
This table gives cross-reference parts and alternative options found for PTH12010LAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12010LAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12010LAH | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12010LAD vs PTH12010LAH |
PTH12010LAD | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12010LAD vs PTH12010LAD |
PTH12010LAH | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PTH12010LAD vs PTH12010LAH |