Part Details for PTH05060YAS by Texas Instruments
Overview of PTH05060YAS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH05060YAS | Texas Instruments | 10 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 |
Price & Stock for PTH05060YAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20424-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
36 In Stock |
|
$20.3489 / $20.9900 | Buy Now |
|
Rochester Electronics | PTH05060Y 10 A 5-V Input Bus Termination Power Module for DDR/QDR Memory RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$15.8600 / $18.6600 | Buy Now |
Part Details for PTH05060YAS
PTH05060YAS CAD Models
PTH05060YAS Part Data Attributes
|
PTH05060YAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05060YAS
Texas Instruments
10 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Regulator Type | DDR TERMINATION REGULATOR |
Alternate Parts for PTH05060YAS
This table gives cross-reference parts and alternative options found for PTH05060YAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05060YAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05060YAST | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Artesyn Embedded Technologies | PTH05060YAS vs PTH05060YAST |
PTH05060YAZT | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-10 | Texas Instruments | PTH05060YAS vs PTH05060YAZT |
PTH05060YAS | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Vertiv Inc | PTH05060YAS vs PTH05060YAS |
PTH05060YAST | 10 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05060YAS vs PTH05060YAST |
PMF5118VSF | DC-DC Regulated Power Supply Module, 1 Output, 12.5W, Hybrid, ROHS COMPLIANT, SMD-10 | Flex Ltd | PTH05060YAS vs PMF5118VSF |
PMF5118VSRF | DC-DC Regulated Power Supply Module, 1 Output, 12.5W, Hybrid, ROHS COMPLIANT, SMD-10 | Ericsson | PTH05060YAS vs PMF5118VSRF |
PTH05060YAZ | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH05060YAS vs PTH05060YAZ |
PTH05060YAZ | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05060YAS vs PTH05060YAZ |
PMF5118VSRF | DC-DC Regulated Power Supply Module, 1 Output, 12.5W, Hybrid, ROHS COMPLIANT, SMD-10 | Flex Ltd | PTH05060YAS vs PMF5118VSRF |