Part Details for PTH05060YAZT by Artesyn Embedded Technologies
Overview of PTH05060YAZT by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTH05060YAZT
PTH05060YAZT CAD Models
PTH05060YAZT Part Data Attributes
|
PTH05060YAZT
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH05060YAZT
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.55 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PTH05060YAZT
This table gives cross-reference parts and alternative options found for PTH05060YAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05060YAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05060YAST | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Artesyn Embedded Technologies | PTH05060YAZT vs PTH05060YAST |
PTH05060YAZT | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-10 | Texas Instruments | PTH05060YAZT vs PTH05060YAZT |
PTH05060YAS | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Vertiv Inc | PTH05060YAZT vs PTH05060YAS |
PTH05060YAST | 10 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05060YAZT vs PTH05060YAST |
PMF5118VSF | DC-DC Regulated Power Supply Module, 1 Output, 12.5W, Hybrid, ROHS COMPLIANT, SMD-10 | Flex Ltd | PTH05060YAZT vs PMF5118VSF |
PTH05060YAS | 10 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05060YAZT vs PTH05060YAS |
PMF5118VSRF | DC-DC Regulated Power Supply Module, 1 Output, 12.5W, Hybrid, ROHS COMPLIANT, SMD-10 | Ericsson | PTH05060YAZT vs PMF5118VSRF |
PTH05060YAZ | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH05060YAZT vs PTH05060YAZ |
PTH05060YAZ | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05060YAZT vs PTH05060YAZ |
PMF5118VSRF | DC-DC Regulated Power Supply Module, 1 Output, 12.5W, Hybrid, ROHS COMPLIANT, SMD-10 | Flex Ltd | PTH05060YAZT vs PMF5118VSRF |