Part Details for PTH05060YAST by Texas Instruments
Overview of PTH05060YAST by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05060YAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1473 |
|
$15.7800 / $18.5600 | Buy Now |
Part Details for PTH05060YAST
PTH05060YAST CAD Models
PTH05060YAST Part Data Attributes
|
PTH05060YAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05060YAST
Texas Instruments
10 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Regulator Type | DDR TERMINATION REGULATOR |
Alternate Parts for PTH05060YAST
This table gives cross-reference parts and alternative options found for PTH05060YAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05060YAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05060YAZT | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-10 | Texas Instruments | PTH05060YAST vs PTH05060YAZT |
PTH05060YAZ | 10 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05060YAST vs PTH05060YAZ |
PTH05060YAS | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Artesyn Embedded Technologies | PTH05060YAST vs PTH05060YAS |
PMF5118VSF | DC-DC Regulated Power Supply Module, 1 Output, 12.5W, Hybrid, ROHS COMPLIANT, SMD-10 | Flex Ltd | PTH05060YAST vs PMF5118VSF |
PTH05060YAS | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Vertiv Inc | PTH05060YAST vs PTH05060YAS |
PTH05060YAZT | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05060YAST vs PTH05060YAZT |
PMF5118VSRF | DC-DC Regulated Power Supply Module, 1 Output, 12.5W, Hybrid, ROHS COMPLIANT, SMD-10 | Ericsson | PTH05060YAST vs PMF5118VSRF |
PTH05060YAZ | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH05060YAST vs PTH05060YAZ |
PTH05060YAZ | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05060YAST vs PTH05060YAZ |
PMF5118VSRF | DC-DC Regulated Power Supply Module, 1 Output, 12.5W, Hybrid, ROHS COMPLIANT, SMD-10 | Flex Ltd | PTH05060YAST vs PMF5118VSRF |