PTH05060YAS vs PTH05060YAS feature comparison

PTH05060YAS Texas Instruments

Buy Now Datasheet

PTH05060YAS Vertiv Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC VERTIV CO
Part Package Code DFM
Package Description DIP-10 Module-10
Pin Count 10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.40.85.00
Regulator Type DDR TERMINATION REGULATOR
Base Number Matches 2 2
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XDMA-X10
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Output Voltage-Max 1.8 V
Output Voltage-Min 0.55 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 18 W
Trim/Adjustable Output NO

Compare PTH05060YAS with alternatives

Compare PTH05060YAS with alternatives