Part Details for PTH03060YAH by Texas Instruments
Overview of PTH03060YAH by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03060YAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19805-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 72 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.4985 | Buy Now |
DISTI #
595-PTH03060YAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 3.3V-In Bus Term Pwr Mdl for DDR/QDR RoHS: Compliant | 29 |
|
$14.6100 / $16.7900 | Buy Now |
|
Ameya Holding Limited | MODULE PIP .55-1.8V 10A TH 10DIP | 1473 |
|
RFQ |
Part Details for PTH03060YAH
PTH03060YAH CAD Models
PTH03060YAH Part Data Attributes:
|
PTH03060YAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03060YAH
Texas Instruments
10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DMA, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Regulator Type | DDR TERMINATION REGULATOR |
Alternate Parts for PTH03060YAH
This table gives cross-reference parts and alternative options found for PTH03060YAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03060YAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03060YAH | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Vertiv Inc | PTH03060YAH vs PTH03060YAH |
PTH03060YAD | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH03060YAH vs PTH03060YAD |