PTH03060YAH
vs
PTH03060YAZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ARTESYN TECHNOLOGIES INC
|
Part Package Code |
DFM
|
MODULE
|
Package Description |
DMA,
|
ROHS COMPLIANT
|
Pin Count |
10
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.40.85.00
|
|
Regulator Type |
DDR TERMINATION REGULATOR
|
|
Base Number Matches |
1
|
2
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
|
3.65 V
|
Input Voltage-Min |
|
2.95 V
|
Input Voltage-Nom |
|
3.3 V
|
JESD-30 Code |
|
R-XDMA-X10
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
10
|
Output Voltage-Max |
|
1.8 V
|
Output Voltage-Min |
|
0.55 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
18 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare PTH03060YAH with alternatives
Compare PTH03060YAZ with alternatives