Part Details for PTH03060YAZ by Texas Instruments
Overview of PTH03060YAZ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTH03060YAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 555 |
|
$11.3600 / $13.3700 | Buy Now |
|
Chip1Cloud | DC DC CONVERTER 0.55-1.8V / Non-isolated DDR/QDR Memory Bus Termination Module | 3100 |
|
RFQ |
Part Details for PTH03060YAZ
PTH03060YAZ CAD Models
PTH03060YAZ Part Data Attributes
|
PTH03060YAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03060YAZ
Texas Instruments
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Regulator Type | DDR TERMINATION REGULATOR |
Alternate Parts for PTH03060YAZ
This table gives cross-reference parts and alternative options found for PTH03060YAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03060YAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03060YAST | 10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03060YAZ vs PTH03060YAST |
PTH03060YAS | 10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03060YAZ vs PTH03060YAS |
PTH03060YAZT | 10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03060YAZ vs PTH03060YAZT |
PTH03060YAST | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Vertiv Inc | PTH03060YAZ vs PTH03060YAST |
PTH03060YAST | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Artesyn Embedded Technologies | PTH03060YAZ vs PTH03060YAST |