Datasheets
PTH03060YAZ by:

DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT

Part Details for PTH03060YAZ by Artesyn Embedded Technologies

Overview of PTH03060YAZ by Artesyn Embedded Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PTH03060YAZ

PTH03060YAZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PTH03060YAZ Part Data Attributes

PTH03060YAZ Artesyn Embedded Technologies
Buy Now Datasheet
Compare Parts:
PTH03060YAZ Artesyn Embedded Technologies DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT
Part Life Cycle Code Transferred
Ihs Manufacturer ARTESYN TECHNOLOGIES INC
Part Package Code MODULE
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.65 V
Input Voltage-Min 2.95 V
Input Voltage-Nom 3.3 V
JESD-30 Code R-XDMA-X10
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Output Voltage-Max 1.8 V
Output Voltage-Min 0.55 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position DUAL
Total Power Output-Max 18 W
Trim/Adjustable Output NO

Alternate Parts for PTH03060YAZ

This table gives cross-reference parts and alternative options found for PTH03060YAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03060YAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTH03060YAST 10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 Texas Instruments PTH03060YAZ vs PTH03060YAST
PTH03060YAS 10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 Texas Instruments PTH03060YAZ vs PTH03060YAS
PTH03060YAZT 10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 Texas Instruments PTH03060YAZ vs PTH03060YAZT
PTH03060YAST DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid Vertiv Inc PTH03060YAZ vs PTH03060YAST
PTH03060YAST DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid Artesyn Embedded Technologies PTH03060YAZ vs PTH03060YAST
Part Number Description Manufacturer Compare
PTH03060YAST DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid Vertiv Inc PTH03060YAZ vs PTH03060YAST
PTH03060YAH 10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Through-Hole Module -40 to 85 Texas Instruments PTH03060YAZ vs PTH03060YAH
PTH03060YAST 10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 Texas Instruments PTH03060YAZ vs PTH03060YAST
PTH03060YAST DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid Artesyn Embedded Technologies PTH03060YAZ vs PTH03060YAST
PTH03060YAZ 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-10 Texas Instruments PTH03060YAZ vs PTH03060YAZ
PTH03060YAZT 10 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 Texas Instruments PTH03060YAZ vs PTH03060YAZT

PTH03060YAZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTH03060YAZ by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTH03060YAZ by Artesyn Embedded Technologies

  • Please alert me when PTH03060YAZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PTH03060YAZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTH03060YAZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PTH03060YAZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTH03060YAZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTH03060YAZ by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: