Part Details for PS9851-1-V-F3-A by Renesas Electronics Corporation
Overview of PS9851-1-V-F3-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9851-2-F3-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler | |
PS9851-2-V-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / | |
PS9851-1-V-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / |
Part Details for PS9851-1-V-F3-A
PS9851-1-V-F3-A CAD Models
PS9851-1-V-F3-A Part Data Attributes
|
PS9851-1-V-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9851-1-V-F3-A
Renesas Electronics Corporation
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.002 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for PS9851-1-V-F3-A
This table gives cross-reference parts and alternative options found for PS9851-1-V-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9851-1-V-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9851-1-V-A | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-V-F3-A vs PS9851-1-V-A |
PS9851-1 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 | NEC Electronics Group | PS9851-1-V-F3-A vs PS9851-1 |
PS9851-1-F3-A | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-V-F3-A vs PS9851-1-F3-A |
PS9851-1-V | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 | NEC Electronics Group | PS9851-1-V-F3-A vs PS9851-1-V |
PS9851-1-V-F3-AX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-V-F3-A vs PS9851-1-V-F3-AX |
PS9851-1-F4 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 | NEC Electronics Group | PS9851-1-V-F3-A vs PS9851-1-F4 |
PS9851-1-V-F4-A | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-V-F3-A vs PS9851-1-V-F4-A |
PS9851-1-V-AX | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / | Renesas Electronics Corporation | PS9851-1-V-F3-A vs PS9851-1-V-AX |
PS9851-1-F4-AX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-V-F3-A vs PS9851-1-F4-AX |
PS9851-1-F3-AX | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / | Renesas Electronics Corporation | PS9851-1-V-F3-A vs PS9851-1-F3-AX |