PS9851-1-V-F3-A vs PS9851-1-V-F3 feature comparison

PS9851-1-V-F3-A Renesas Electronics Corporation

Buy Now Datasheet

PS9851-1-V-F3 NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description LEAD FREE, PLASTIC, SSOP-8 SSOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE COMPLEX
Data Rate-Nom 15 MBps 15 MBps
Forward Current-Max 0.016 A 0.02 A
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.002 A 0.002 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 2 3
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare PS9851-1-V-F3-A with alternatives

Compare PS9851-1-V-F3 with alternatives