PS9851-1-V
Description: Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8

Overview of PS9851-1-V by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for PS9851-1-V by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS9851-1-V by NEC Electronics Group

PS9851-1-V
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
SSOP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Configuration
COMPLEX
Data Rate-Nom
15 MBps
Forward Current-Max
0.02 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e0
Number of Elements
1
On-State Current-Max
0.002 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. PS9851-1-V
    NEC Electronics Group
    Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8
    VS

Alternate Parts for PS9851-1-V

This table gives cross-reference parts and alternative options found for PS9851-1-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9851-1-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS9851-1-F3-A Logic IC Output Optocoupler, LEAD FREE PACKAGE-8 NEC Electronics Group PS9851-1-V vs PS9851-1-F3-A
PS9851-1-V-AX High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / Renesas Electronics Corporation PS9851-1-V vs PS9851-1-V-AX
PS9851-1-AX High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / Renesas Electronics Corporation PS9851-1-V vs PS9851-1-AX
PS9851-1-F4-AX 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-V vs PS9851-1-F4-AX
PS9851-1-V-F4-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-V vs PS9851-1-V-F4-A
PS9851-1-V-F3 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 NEC Electronics Group PS9851-1-V vs PS9851-1-V-F3
PS9851-1-F4-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-V vs PS9851-1-F4-A
PS9851-1-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-V vs PS9851-1-A
PS9851-1-V-F4 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 NEC Electronics Group PS9851-1-V vs PS9851-1-V-F4
PS9851-1-V-F3-AX 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-V vs PS9851-1-V-F3-AX
Part Number Description Manufacturer Compare
PS9851-1-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-V vs PS9851-1-A
PS9851-1-A Logic IC Output Optocoupler, LEAD FREE PACKAGE-8 NEC Electronics Group PS9851-1-V vs PS9851-1-A
PS9851-1-F3-A Logic IC Output Optocoupler, LEAD FREE PACKAGE-8 NEC Electronics Group PS9851-1-V vs PS9851-1-F3-A
PS9851-1-V-F4 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 NEC Electronics Group PS9851-1-V vs PS9851-1-V-F4
PS9851-1-V-F4-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-V vs PS9851-1-V-F4-A
PS9851-1-AX High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / Renesas Electronics Corporation PS9851-1-V vs PS9851-1-AX
FOD0708R2 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, LEAD FREE, COMPACT, SOIC-8 Fairchild Semiconductor Corporation PS9851-1-V vs FOD0708R2
FOD0708 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, LEAD FREE, COMPACT, SOIC-8 Fairchild Semiconductor Corporation PS9851-1-V vs FOD0708
PS9851-1-F4-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-V vs PS9851-1-F4-A
PS9851-1-F4-AX 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-V vs PS9851-1-F4-AX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS9851-1-V by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS9851-1-V by NEC Electronics Group

  • Please alert me when PS9851-1-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PS9851-1-V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS9851-1-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PS9851-1-V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS9851-1-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS9851-1-V by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: