PS9851-1-A
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8

Overview of PS9851-1-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PS9851-2-F3-AX Renesas Electronics Corporation High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler
PS9851-2-V-AX Renesas Electronics Corporation High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , /
PS9851-1-V-AX Renesas Electronics Corporation High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , /

CAD Models for PS9851-1-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PS9851-1-A by Renesas Electronics Corporation

PS9851-1-A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
LEAD FREE, PLASTIC, SSOP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Renesas Electronics
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Data Rate-Nom
15 MBps
Forward Current-Max
0.016 A
Isolation Voltage-Max
2500 V
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.002 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Want to compare parts?
  1. PS9851-1-A
    Renesas Electronics Corporation
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8
    VS

Alternate Parts for PS9851-1-A

This table gives cross-reference parts and alternative options found for PS9851-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9851-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS9851-1-V-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-A vs PS9851-1-V-A
PS9851-1 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 NEC Electronics Group PS9851-1-A vs PS9851-1
PS9851-1-F3-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-A vs PS9851-1-F3-A
PS9851-1-V Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 NEC Electronics Group PS9851-1-A vs PS9851-1-V
PS9851-1-V-F3-AX 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-A vs PS9851-1-V-F3-AX
PS9851-1-F4 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 NEC Electronics Group PS9851-1-A vs PS9851-1-F4
PS9851-1-V-F4-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-A vs PS9851-1-V-F4-A
PS9851-1-V-AX High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / Renesas Electronics Corporation PS9851-1-A vs PS9851-1-V-AX
PS9851-1-F4-AX 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-A vs PS9851-1-F4-AX
PS9851-1-F3-AX High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / Renesas Electronics Corporation PS9851-1-A vs PS9851-1-F3-AX
Part Number Description Manufacturer Compare
FOD0708 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, LEAD FREE, COMPACT, SOIC-8 Fairchild Semiconductor Corporation PS9851-1-A vs FOD0708
PS9851-1-V-AX High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / Renesas Electronics Corporation PS9851-1-A vs PS9851-1-V-AX
PS9851-1-V-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-A vs PS9851-1-V-A
PS9851-1-V-F4-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-A vs PS9851-1-V-F4-A
PS9851-1-F3-AX High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / Renesas Electronics Corporation PS9851-1-A vs PS9851-1-F3-AX
PS9851-1-V-F3 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 NEC Electronics Group PS9851-1-A vs PS9851-1-V-F3
FOD0708R1 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 Fairchild Semiconductor Corporation PS9851-1-A vs FOD0708R1
PS9851-1-F4 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 NEC Electronics Group PS9851-1-A vs PS9851-1-F4
PS9851-1-F4-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-A vs PS9851-1-F4-A
PS9851-1-F3-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 Renesas Electronics Corporation PS9851-1-A vs PS9851-1-F3-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS9851-1-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS9851-1-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of PS9851-1-A would you like to use for your alert(s)?
  • Please alert me when PS9851-1-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS9851-1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS9851-1-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS9851-1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS9851-1-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS9851-1-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: