-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV213SN - N-channel TrenchMOS standard level FET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7752
|
Newark | Mosfet, N-Ch, 100V, 1.9A, 2W, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:1.9A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Nexperia PMV213SN,215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14837 |
|
$0.1570 / $0.1710 | Buy Now |
DISTI #
86AK7702
|
Newark | Mosfet, N Ch, 100V, 1.9A, Sot-23, Reel, Transistor Polarity:N Channel, Continuous Drain Current Id:1.9A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.213Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Nexperia PMV213SN,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.1740 / $0.1970 | Buy Now |
DISTI #
1727-6294-1-ND
|
DigiKey | MOSFET N-CH 100V 1.9A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
261783 In Stock |
|
$0.1630 / $0.4100 | Buy Now |
DISTI #
PMV213SN,215
|
Avnet Americas | Trans MOSFET N-CH 100V 1.9A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV213SN,215) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1091 / $0.1302 | Buy Now |
DISTI #
PMV213SN,215
|
Avnet Americas | Trans MOSFET N-CH 100V 1.9A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV213SN,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1091 / $0.1302 | Buy Now |
DISTI #
771-PMV213SN215
|
Mouser Electronics | MOSFET PMV213SN/SOT23/TO-236AB RoHS: Compliant | 253271 |
|
$0.1300 / $0.4100 | Buy Now |
DISTI #
V72:2272_06540557
|
Arrow Electronics | Trans MOSFET N-CH 100V 1.9A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 437 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2218 Container: Cut Strips | Americas - 9190 |
|
$0.1297 / $0.2288 | Buy Now |
DISTI #
A03:0893_00163199
|
Arrow Electronics | Trans MOSFET N-CH 100V 1.9A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2336 | Asia - 3000 |
|
$0.1114 / $0.1228 | Buy Now |
DISTI #
E21:3489_00163199
|
Arrow Electronics | Trans MOSFET N-CH 100V 1.9A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2325 | Europe - 561 |
|
$0.1195 / $0.3775 | Buy Now |
|
Future Electronics | N-Channel 100 V 250 mOhm 2 W Surface Mount TrenchMOS Standard Level FET SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 480000Reel |
|
$0.1090 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV213SN,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV213SN,215
Nexperia
PMV213SN - N-channel TrenchMOS standard level FET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.9 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 22 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 7.6 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMV213SN,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV213SN,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMV213SN | TRANSISTOR 1900 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMV213SN,215 vs PMV213SN |