Datasheets
BSP373NH6327 by:

Small Signal Field-Effect Transistor, 1-Element, Silicon, GREEN, PLASTIC PACKAGE-4

Part Details for BSP373NH6327 by Infineon Technologies AG

Overview of BSP373NH6327 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BSP373NH6327

Part # Distributor Description Stock Price Buy
ComSIT USA OPTIMOS SMALL-SIGNAL-TRANSISTOR Power Field-Effect Transistor, 1.8A I(D), 100V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant Europe - 2965
RFQ

Part Details for BSP373NH6327

BSP373NH6327 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSP373NH6327 Part Data Attributes

BSP373NH6327 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BSP373NH6327 Infineon Technologies AG Small Signal Field-Effect Transistor, 1-Element, Silicon, GREEN, PLASTIC PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description SOT-223, 4 PIN
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 33 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 1.8 A
Drain-source On Resistance-Max 0.24 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 21 pF
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 1.8 W
Pulsed Drain Current-Max (IDM) 7.3 A
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Turn-off Time-Max (toff) 53.2 ns
Turn-on Time-Max (ton) 15.81 ns

Alternate Parts for BSP373NH6327

This table gives cross-reference parts and alternative options found for BSP373NH6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP373NH6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSP373N Power Field-Effect Transistor, 1.8A I(D), 100V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN Infineon Technologies AG BSP373NH6327 vs BSP373N
BSP373NH6327XTSA1 Small Signal Field-Effect Transistor, 1-Element, Silicon, GREEN, PLASTIC PACKAGE-4 Infineon Technologies AG BSP373NH6327 vs BSP373NH6327XTSA1
Part Number Description Manufacturer Compare
IRFL4310TRPBF Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN International Rectifier BSP373NH6327 vs IRFL4310TRPBF
PMT200EN TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal NXP Semiconductors BSP373NH6327 vs PMT200EN
PMT200EN Small Signal Field-Effect Transistor Nexperia BSP373NH6327 vs PMT200EN
IRLM120AL99Z Power Field-Effect Transistor, 2.3A I(D), 100V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Fairchild Semiconductor Corporation BSP373NH6327 vs IRLM120AL99Z
PMV213SN,215 PMV213SN - N-channel TrenchMOS standard level FET@en-us TO-236 3-Pin Nexperia BSP373NH6327 vs PMV213SN,215
BSP372NH6327 Small Signal Field-Effect Transistor, 1.8A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 Infineon Technologies AG BSP373NH6327 vs BSP372NH6327
IRLM120AS62Z Power Field-Effect Transistor, 2.3A I(D), 100V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Fairchild Semiconductor Corporation BSP373NH6327 vs IRLM120AS62Z
IRFL110TRPBF Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN International Rectifier BSP373NH6327 vs IRFL110TRPBF
IRFL110 Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN Vishay Intertechnologies BSP373NH6327 vs IRFL110
BSP372L6327 Power Field-Effect Transistor, 1.7A I(D), 100V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 Infineon Technologies AG BSP373NH6327 vs BSP372L6327

BSP373NH6327 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSP373NH6327 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSP373NH6327 by Infineon Technologies AG

  • Please alert me when BSP373NH6327 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSP373NH6327 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSP373NH6327 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSP373NH6327 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSP373NH6327.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSP373NH6327 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: