Part Details for PMBZ5243BTRL13 by YAGEO Corporation
Overview of PMBZ5243BTRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for PMBZ5243BTRL13
PMBZ5243BTRL13 CAD Models
PMBZ5243BTRL13 Part Data Attributes
|
PMBZ5243BTRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMBZ5243BTRL13
YAGEO Corporation
Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 10.27 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for PMBZ5243BTRL13
This table gives cross-reference parts and alternative options found for PMBZ5243BTRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBZ5243BTRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5243B | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | PMBZ5243BTRL13 vs PMBZ5243B |
PMBZ5243B-T | DIODE 13 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | PMBZ5243BTRL13 vs PMBZ5243B-T |
CMPZ5243BTR13 | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | PMBZ5243BTRL13 vs CMPZ5243BTR13 |
PMBZ5243BTRL13 | DIODE 13 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | PMBZ5243BTRL13 vs PMBZ5243BTRL13 |
CMBZ5243B | Zener Diode, 13V V(Z), 5%, 0.225W, Silicon, Unidirectional, | Continental Device India Ltd | PMBZ5243BTRL13 vs CMBZ5243B |
CMBZ5243B | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | PMBZ5243BTRL13 vs CMBZ5243B |
FMMZ5243TA | Zener Diode, 13V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | PMBZ5243BTRL13 vs FMMZ5243TA |
MMBZ5243BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PMBZ5243BTRL13 vs MMBZ5243BLT1 |
MMBZ5243BLT1 | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | PMBZ5243BTRL13 vs MMBZ5243BLT1 |
FMMZ5243TA | Zener Diode, 13V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | PMBZ5243BTRL13 vs FMMZ5243TA |