PMBZ5243BTRL13
vs
MMBZ5243BLT1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
ONSEMI
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Knee Impedance-Max |
600 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.35 W
|
0.225 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
13 V
|
13 V
|
Reverse Current-Max |
0.5 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Temp Coeff-Max |
10.27 mV/°C
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
9.5 mA
|
9.5 mA
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOT-23 (TO-236) 3 LEAD
|
Package Description |
|
PLASTIC, CASE 318-08, TO-236, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
318
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Dynamic Impedance-Max |
|
600 Ω
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
235
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PMBZ5243BTRL13 with alternatives
Compare MMBZ5243BLT1 with alternatives