Part Details for PMBZ5243B-T by NXP Semiconductors
Overview of PMBZ5243B-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBZ5243B-T
PMBZ5243B-T CAD Models
PMBZ5243B-T Part Data Attributes
|
PMBZ5243B-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBZ5243B-T
NXP Semiconductors
DIODE 13 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TEMPERATURE COEFFICIENT IS TYPICAL | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 8.45 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for PMBZ5243B-T
This table gives cross-reference parts and alternative options found for PMBZ5243B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBZ5243B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5243B | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | PMBZ5243B-T vs PMBZ5243B |
CMPZ5243BTR13 | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | PMBZ5243B-T vs CMPZ5243BTR13 |
PMBZ5243BTRL13 | DIODE 13 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | PMBZ5243B-T vs PMBZ5243BTRL13 |
CMBZ5243B | Zener Diode, 13V V(Z), 5%, 0.225W, Silicon, Unidirectional, | Continental Device India Ltd | PMBZ5243B-T vs CMBZ5243B |
CMBZ5243B | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | PMBZ5243B-T vs CMBZ5243B |
FMMZ5243TA | Zener Diode, 13V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | PMBZ5243B-T vs FMMZ5243TA |
MMBZ5243BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PMBZ5243B-T vs MMBZ5243BLT1 |
MMBZ5243BLT1 | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | PMBZ5243B-T vs MMBZ5243BLT1 |
FMMZ5243TA | Zener Diode, 13V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | PMBZ5243B-T vs FMMZ5243TA |
PMBZ5243BTRL | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | PMBZ5243B-T vs PMBZ5243BTRL |