Part Details for MMBZ5245B-E3-08 by Vishay Intertechnologies
Overview of MMBZ5245B-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5245B-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8000
|
Newark | Diode, Zener, 15V, 0.225W, Sot-23-3, Zener Voltage Nom:15V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMBZ5245B-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
06X4493
|
Newark | Diode, Zener, 15V, 225Mw, Sot-23-3, Full Reel, Zener Voltage Nom:15V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMBZ5245B-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_16256302
|
Arrow Electronics | Diode Zener Single 15V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 83 Weeks Date Code: 2219 Container: Cut Strips | Americas - 9361 |
|
$0.0198 / $0.1239 | Buy Now |
DISTI #
63383228
|
Verical | Diode Zener Single 15V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 2219 | Americas - 9361 |
|
$0.0198 / $0.0404 | Buy Now |
DISTI #
66387268
|
Verical | Diode Zener Single 15V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Date Code: 2219 | Americas - 6000 |
|
$0.0220 / $0.0256 | Buy Now |
|
Bristol Electronics | 102000 |
|
RFQ | ||
|
Quest Components | 81600 |
|
$0.2520 / $0.8400 | Buy Now | |
DISTI #
MMBZ5245B-E3-08
|
TTI | Zener Diodes 15 Volt 0.225W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0327 | Buy Now |
Part Details for MMBZ5245B-E3-08
MMBZ5245B-E3-08 CAD Models
MMBZ5245B-E3-08 Part Data Attributes
|
MMBZ5245B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBZ5245B-E3-08
Vishay Intertechnologies
Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMBZ5245B-E3-08
This table gives cross-reference parts and alternative options found for MMBZ5245B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5245B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5245B-HE3-08 | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5245B-E3-08 vs MMBZ5245B-HE3-08 |
MMBZ5245B-G3-08 | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5245B-E3-08 vs MMBZ5245B-G3-08 |
MMBZ5245B-13 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5245B-E3-08 vs MMBZ5245B-13 |
MMBZ5245B-V-GS08 | DIODE 15 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | MMBZ5245B-E3-08 vs MMBZ5245B-V-GS08 |
MMBZ5245B-E3-18 | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5245B-E3-08 vs MMBZ5245B-E3-18 |
MMBZ5245B-TP-HF | Zener Diode, 15V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5245B-E3-08 vs MMBZ5245B-TP-HF |
MMBZ5245B-V-GS08 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBZ5245B-E3-08 vs MMBZ5245B-V-GS08 |
MMBZ5245B | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional | International Semiconductor Inc | MMBZ5245B-E3-08 vs MMBZ5245B |
MMBZ5245B-7 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5245B-E3-08 vs MMBZ5245B-7 |
MMBZ5245B_NL | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBZ5245B-E3-08 vs MMBZ5245B_NL |