Part Details for PM7226AFP by Analog Devices Inc
Overview of PM7226AFP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM7226AFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PM7226AFP-ND
|
DigiKey | IC DAC 8BIT V-OUT 20DIP Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
205 In Stock |
|
$8.3800 | Buy Now |
|
Rochester Electronics | Quad 8-Bit CMOS D/A Converter with Voltage Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 205 |
|
$7.1900 / $8.4600 | Buy Now |
Part Details for PM7226AFP
PM7226AFP CAD Models
PM7226AFP Part Data Attributes:
|
PM7226AFP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM7226AFP
Analog Devices Inc
IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.391% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PM7226AFP
This table gives cross-reference parts and alternative options found for PM7226AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7226AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7226AFR | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | PM7226AFP vs PM7226AFR |
TLC7226CNE4 | PARALLEL, 8 BITS INPUT LOADING, 7us SETTLING TIME, 8-BIT DAC, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | PM7226AFP vs TLC7226CNE4 |
TLC7226INE4 | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85 | Texas Instruments | PM7226AFP vs TLC7226INE4 |
AD7226TQ/883B | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, SKINNY, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | PM7226AFP vs AD7226TQ/883B |
5962-8780201RX | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | PM7226AFP vs 5962-8780201RX |
TLC7226IN | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85 | Texas Instruments | PM7226AFP vs TLC7226IN |
PM7226FR | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | PM7226AFP vs PM7226FR |
MX7226KN | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | PM7226AFP vs MX7226KN |
PM7226FP | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | PM7226AFP vs PM7226FP |
PM7226BR | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | PM7226AFP vs PM7226BR |