Datasheets
MX7226KN by:

D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP20, PLASTIC, DIP-20

Part Details for MX7226KN by Maxim Integrated Products

Overview of MX7226KN by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MX7226KN

Part # Distributor Description Stock Price Buy
Bristol Electronics   2
RFQ
Quest Components Digital Analog Converter, Quad, 8 Bit, 20 Pin, DIP 2
  • 1 $26.2665
$26.2665 Buy Now
Quest Components Digital Analog Converter, Quad, 8 Bit, 20 Pin, DIP 1
  • 1 $40.4100
$40.4100 Buy Now
Chip1Cloud CMOS Quad 8-Bit D/A Converters 2130
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 1
  • 1 $15.3800
  • 100 $11.5400
  • 1,000 $10.0000
$10.0000 / $15.3800 Buy Now

Part Details for MX7226KN

MX7226KN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX7226KN Part Data Attributes

MX7226KN Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MX7226KN Maxim Integrated Products D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP20, PLASTIC, DIP-20
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Length 26.16 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Bits 8
Number of Functions 4
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 4.572 mm
Settling Time-Max 4 µs
Supply Current-Max 13 mA
Supply Voltage-Nom 15 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MX7226KN

This table gives cross-reference parts and alternative options found for MX7226KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7226KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MX7226KN+ D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Maxim Integrated Products MX7226KN vs MX7226KN+
PM7226AFP IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter Analog Devices Inc MX7226KN vs PM7226AFP
PM7226FR D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP20, Precision Monolithics Inc MX7226KN vs PM7226FR
5962-8780201RA LC2CMOS, Quad 8-Bit Voltage Output DAC Analog Devices Inc MX7226KN vs 5962-8780201RA
PM7226FR IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter Analog Devices Inc MX7226KN vs PM7226FR
TLC7226CNE4 PARALLEL, 8 BITS INPUT LOADING, 7us SETTLING TIME, 8-BIT DAC, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments MX7226KN vs TLC7226CNE4
5962-8780201RX D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 Maxim Integrated Products MX7226KN vs 5962-8780201RX
5962-8780201RC D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 Maxim Integrated Products MX7226KN vs 5962-8780201RC
5962-8780201RX IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 1.060 X 0.310 INCH, CERDIP-20, Digital to Analog Converter Analog Devices Inc MX7226KN vs 5962-8780201RX
TLC7226IN 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85 Texas Instruments MX7226KN vs TLC7226IN
Part Number Description Manufacturer Compare
MX7226KN+ D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Maxim Integrated Products MX7226KN vs MX7226KN+
PM7226FR IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter Analog Devices Inc MX7226KN vs PM7226FR
PM7226AR IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter Analog Devices Inc MX7226KN vs PM7226AR
MX7226TE D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CQCC20, LCC-20 Maxim Integrated Products MX7226KN vs MX7226TE
PM7226ER D/A Converter, 4 Func, CDIP20, Precision Monolithics Inc MX7226KN vs PM7226ER
5962-87802012C 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125 Texas Instruments MX7226KN vs 5962-87802012C
5962-8780201RC D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 Maxim Integrated Products MX7226KN vs 5962-8780201RC
MP7226LN D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20, Micro Power Systems MX7226KN vs MP7226LN
PM7226GP D/A Converter, 4 Func, PDIP20, Precision Monolithics Inc MX7226KN vs PM7226GP
AD7226BQ LC2CMOS, Quad 8-Bit Voltage Output DAC Analog Devices Inc MX7226KN vs AD7226BQ

MX7226KN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX7226KN by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX7226KN by Maxim Integrated Products

  • Please alert me when MX7226KN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX7226KN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX7226KN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX7226KN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX7226KN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX7226KN by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: