Part Details for MP7226LN by Micro Power Systems
Overview of MP7226LN by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP7226LN
MP7226LN CAD Models
MP7226LN Part Data Attributes
|
MP7226LN
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7226LN
Micro Power Systems
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 12 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
Linearity Error-Max (EL) | 0.195% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 4 µs | |
Supply Current-Max | 12 mA | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7226LN
This table gives cross-reference parts and alternative options found for MP7226LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7226LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7226AR/883 | IC IC,D/A CONVERTER,QUAD,8-BIT,BICMOS,DIP,20PIN, Digital to Analog Converter | Analog Devices Inc | MP7226LN vs PM7226AR/883 |
PM7226GP | D/A Converter, 4 Func, PDIP20, | Precision Monolithics Inc | MP7226LN vs PM7226GP |
AD7226KN | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | MP7226LN vs AD7226KN |
PM7226AR | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | MP7226LN vs PM7226AR |
AD7226BQ | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | MP7226LN vs AD7226BQ |
AD7226KNZ | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | MP7226LN vs AD7226KNZ |