Part Details for 5962-87802012A by Defense Logistics Agency
Overview of 5962-87802012A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-87802012A
5962-87802012A CAD Models
5962-87802012A Part Data Attributes
|
5962-87802012A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-87802012A
Defense Logistics Agency
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CQCC20, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | LCC-20 | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Settling Time-Max | 20 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-87802012A
This table gives cross-reference parts and alternative options found for 5962-87802012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87802012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7226KN+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | 5962-87802012A vs MX7226KN+ |
PM7226FR | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | 5962-87802012A vs PM7226FR |
PM7226AR | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | 5962-87802012A vs PM7226AR |
MX7226TE | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CQCC20, LCC-20 | Maxim Integrated Products | 5962-87802012A vs MX7226TE |
PM7226ER | D/A Converter, 4 Func, CDIP20, | Precision Monolithics Inc | 5962-87802012A vs PM7226ER |
5962-87802012C | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125 | Texas Instruments | 5962-87802012A vs 5962-87802012C |
5962-8780201RC | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | 5962-87802012A vs 5962-8780201RC |
MP7226LN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20, | Micro Power Systems | 5962-87802012A vs MP7226LN |
PM7226GP | D/A Converter, 4 Func, PDIP20, | Precision Monolithics Inc | 5962-87802012A vs PM7226GP |
AD7226BQ | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | 5962-87802012A vs AD7226BQ |