Part Details for PLP-30 by Mini-Circuits
Overview of PLP-30 by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for PLP-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 35 MHz, LOW PASS FILTER | 39 |
|
$23.7500 / $24.7000 | Buy Now |
|
Quest Components | 35 MHz, LOW PASS FILTER | 16 |
|
$28.5000 / $30.0000 | Buy Now |
Part Details for PLP-30
PLP-30 CAD Models
PLP-30 Part Data Attributes
|
PLP-30
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PLP-30
Mini-Circuits
Low Pass Filter, 35MHz, CASE A01, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 200 MHz | |
Attenuation Frequency-Min | 47 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 35 MHz | |
Filter Type | LOW PASS FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Manufacturer Series | PLP | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.7 |
Alternate Parts for PLP-30
This table gives cross-reference parts and alternative options found for PLP-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLP-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLP-750 | Low Pass Filter, 770MHz, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-30 vs PLP-750 |
PLP-850-75+ | Low Pass Filter, 850MHz, ROHS COMPLIANT, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-30 vs PLP-850-75+ |
PLP-2.5 | Low Pass Filter, 2.75MHz, CASE A01, 8 PIN | Mini-Circuits | PLP-30 vs PLP-2.5 |
PLP-300 | Low Pass Filter, 297MHz, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-30 vs PLP-300 |
PLP-800 | Low Pass Filter, 800MHz, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-30 vs PLP-800 |
PLP-250 | Low Pass Filter, 250MHz, HERMETIC, CASE A01, 8 PIN | Mini-Circuits | PLP-30 vs PLP-250 |
PLP-200 | Low Pass Filter, 210MHz, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-30 vs PLP-200 |
PLP-50-75+ | Low Pass Filter, 55MHz, ROHS COMPLIANT,HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-30 vs PLP-50-75+ |
PLP-1000 | Low Pass Filter, 990MHz, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-30 vs PLP-1000 |
PLP-100-75+ | Low Pass Filter, 108MHz, ROHS COMPLIANT, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-30 vs PLP-100-75+ |