Part Details for PLP-1000 by Mini-Circuits
Overview of PLP-1000 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLP-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 990 MHz, LOW PASS FILTER | 27 |
|
$12.0250 / $18.5000 | Buy Now |
Part Details for PLP-1000
PLP-1000 CAD Models
PLP-1000 Part Data Attributes:
|
PLP-1000
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PLP-1000
Mini-Circuits
Low Pass Filter, 990MHz, HERMETIC SEALED, CASE A01, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | HERMETIC SEALED, CASE A01, 8 PIN | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 1750 MHz | |
Attenuation Frequency-Min | 1340 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 990 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 10 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.7 |
Alternate Parts for PLP-1000
This table gives cross-reference parts and alternative options found for PLP-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLP-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLP-750 | Low Pass Filter, 770MHz, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-1000 vs PLP-750 |
PLP-550 | Low Pass Filter, 570MHz, HERMETIC, CASE A01, 8 PIN | Mini-Circuits | PLP-1000 vs PLP-550 |
PLP-450 | Low Pass Filter, 440MHz, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-1000 vs PLP-450 |
PLP-800 | Low Pass Filter, 800MHz, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-1000 vs PLP-800 |
PLP-10.7 | Low Pass Filter, 14MHz, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-1000 vs PLP-10.7 |
PLP-850-75+ | Low Pass Filter, 850MHz, ROHS COMPLIANT, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-1000 vs PLP-850-75+ |
PLP-15 | Low Pass Filter, 17MHz, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-1000 vs PLP-15 |
PLP-30 | Low Pass Filter, 35MHz, CASE A01, 8 PIN | Mini-Circuits | PLP-1000 vs PLP-30 |
PLP-21.4 | Low Pass Filter, 24.5MHz, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-1000 vs PLP-21.4 |
PLP-300 | Low Pass Filter, 297MHz, HERMETIC SEALED, CASE A01, 8 PIN | Mini-Circuits | PLP-1000 vs PLP-300 |