PLP-30 vs PLP-50-75+ feature comparison

PLP-30 Mini-Circuits

Buy Now Datasheet

PLP-50-75+ Mini-Circuits

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code unknown unknown
Attenuation Frequency-Max 200 MHz 90 MHz
Attenuation Frequency-Min 47 MHz 70 MHz
Attenuation@Freq-Max 40 dB 40 dB
Attenuation@Freq-Min 20 dB 20 dB
Average Input Power 0.5 W 0.5 W
Center or Cutoff Frequency (fo/fc) 35 MHz 55 MHz
Filter Type LOW PASS FILTER LOW PASS FILTER
Input Impedance 50 OHM 75 OHM
Insertion Loss-Max 3 dB 3 dB
JESD-609 Code e0 e3/e2
Manufacturer Series PLP
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 50 OHM Ω 75 OHM Ω
Terminal Finish Tin/Lead (Sn/Pb) TIN/TIN SILVER
VSWR 1.7 1.7
Base Number Matches 6 2
Height 10 mm
Number of Terminals 8

Compare PLP-30 with alternatives

Compare PLP-50-75+ with alternatives