PLP-30 vs PLP-2.5 feature comparison

PLP-30 Mini-Circuits

Buy Now Datasheet

PLP-2.5 Mini-Circuits

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code unknown unknown
Attenuation Frequency-Max 200 MHz 200 MHz
Attenuation Frequency-Min 47 MHz 3.8 MHz
Attenuation@Freq-Max 40 dB 40 dB
Attenuation@Freq-Min 20 dB 20 dB
Average Input Power 0.5 W 0.5 W
Center or Cutoff Frequency (fo/fc) 35 MHz 2.75 MHz
Filter Type LOW PASS FILTER LOW PASS FILTER
Input Impedance 50 OHM 50 OHM
Insertion Loss-Max 3 dB 3 dB
JESD-609 Code e0 e0
Manufacturer Series PLP PLP
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 50 OHM Ω 50 OHM Ω
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
VSWR 1.7 1.7
Base Number Matches 6 4

Compare PLP-30 with alternatives

Compare PLP-2.5 with alternatives