-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD15VS2UT - Double ESD protection diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6643
|
Newark | Esd Protection Device, tvs,40 V, sot-23,3 Rohs Compliant: Yes |Nexperia PESD15VS2UT,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5745 |
|
$0.0410 | Buy Now |
DISTI #
1727-3815-1-ND
|
DigiKey | TVS DIODE 15VWM 40VC TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5390 In Stock |
|
$0.0509 / $0.4300 | Buy Now |
DISTI #
PESD15VS2UT,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD15VS2UT,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0438 / $0.0522 | Buy Now |
DISTI #
PESD15VS2UT,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD15VS2UT,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0438 / $0.0522 | Buy Now |
DISTI #
771-PESD15VS2UT-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD15VS2UT/SOT23/TO-236AB RoHS: Compliant | 8935 |
|
$0.0500 / $0.4300 | Buy Now |
DISTI #
V72:2272_06539677
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 15V 40Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 871 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2107 Container: Cut Strips | Americas - 3036 |
|
$0.0474 / $0.1148 | Buy Now |
|
Future Electronics | PESD15VS Series 40 V 70 pF SMT Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0461 / $0.0524 | Buy Now |
|
Future Electronics | PESD15VS Series 40 V 70 pF SMT Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0461 / $0.0527 | Buy Now |
DISTI #
54268921
|
Verical | ESD Suppressor Diode TVS Uni-Dir 15V 40Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 871 Package Multiple: 1 Date Code: 2107 | Americas - 3036 |
|
$0.0474 / $0.1148 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 160W, 15V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB | 1279 |
|
$0.1752 / $0.5840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD15VS2UT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD15VS2UT,215
Nexperia
PESD15VS2UT - Double ESD protection diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 18.4 V | |
Breakdown Voltage-Min | 17.6 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 160 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD15VS2UT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD15VS2UT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM15 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon | Semtech Corporation | PESD15VS2UT,215 vs SM15 |
PESD15VS2UT,215 | PESDxS2UT series - Double ESD protection diodes in SOT23 package TO-236 3-Pin | NXP Semiconductors | PESD15VS2UT,215 vs PESD15VS2UT,215 |
SM15.TC | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | PESD15VS2UT,215 vs SM15.TC |
PESD15VS2UT | DIODE 160 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | PESD15VS2UT,215 vs PESD15VS2UT |
SM15-TP | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | PESD15VS2UT,215 vs SM15-TP |
PSOT15C-LF | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | PESD15VS2UT,215 vs PSOT15C-LF |
SM15E3 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Microsemi Corporation | PESD15VS2UT,215 vs SM15E3 |