-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0763
|
Newark | Tvs Diode Array, 40W, 20V, Sot-23, Product Range:Mmbz Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:17V, Clamping Voltage Max:28V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:19V Rohs Compliant: Yes |Onsemi MMBZ20VALT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8939 |
|
$0.0330 | Buy Now |
DISTI #
01M6734
|
Newark | Tvs Diode Array, 40W, 20V, Sot-23, Full Reel, Product Range:Mmbz2 Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:17V, Clamping Voltage Max:28V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:19V Rohs Compliant: Yes |Onsemi MMBZ20VALT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0320 | Buy Now |
DISTI #
71AC3040
|
Newark | Diode, Zener Tvs, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:17V, Clamping Voltage Vc Max:28V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:19V, Breakdown Voltage Max:21V, Peak Rohs Compliant: Yes |Onsemi MMBZ20VALT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 / $0.2500 | Buy Now |
DISTI #
MMBZ20VALT1GOSCT-ND
|
DigiKey | DIODE ZENER 17V SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73690 In Stock |
|
$0.0235 / $0.2400 | Buy Now |
DISTI #
MMBZ20VALT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ20VALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 273000 |
|
$0.0188 / $0.0225 | Buy Now |
DISTI #
98H0763
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 98H0763) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 8939 Partner Stock |
|
$0.0610 / $0.2410 | Buy Now |
DISTI #
863-MMBZ20VALT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 20V 225mW Dual Common Anode RoHS: Compliant | 217316 |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
70340296
|
RS | MMBZ20VALT1G, Dual Uni-Directional TVS Diode, 40W, 3-Pin SOT-23 | ON Semiconductor MMBZ20VALT1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 / $0.0480 | RFQ |
|
Future Electronics | Bi-Directional 40 W 28 V Surface Mount Transient Voltage Suppressor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0189 / $0.0216 | Buy Now |
|
Future Electronics | Bi-Directional 40 W 28 V Surface Mount Transient Voltage Suppressor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0189 / $0.0216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ20VALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ20VALT1G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 28 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBZ20VALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ20VALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ20VALQ-7-F | Trans Voltage Suppressor Diode, 40W, 17V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ20VALT1G vs MMBZ20VALQ-7-F |
MMBZ20VAL-7-F | Trans Voltage Suppressor Diode, 40W, 17V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ20VALT1G vs MMBZ20VAL-7-F |