Part Details for SM15-TP by Micro Commercial Components
Overview of SM15-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10266GSM#15 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10367ASM#15 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F1026AASM#15 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Part Details for SM15-TP
SM15-TP CAD Models
SM15-TP Part Data Attributes
|
SM15-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM15-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 24 V | |
Breakdown Voltage-Min | 16.7 V | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SM15-TP
This table gives cross-reference parts and alternative options found for SM15-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD15VS2UT,215 | PESD15VS2UT - Double ESD protection diode@en-us TO-236 3-Pin | Nexperia | SM15-TP vs PESD15VS2UT,215 |
SM15 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Microsemi Corporation | SM15-TP vs SM15 |
SM15 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SM15-TP vs SM15 |
PESD15VS2UT | Trans Voltage Suppressor Diode | Nexperia | SM15-TP vs PESD15VS2UT |
SM15.TG | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Semtech Corporation | SM15-TP vs SM15.TG |
PESD15VS2UT | DIODE 160 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | SM15-TP vs PESD15VS2UT |