Part Details for MMBZ20VALQ-7-F by Diodes Incorporated
Overview of MMBZ20VALQ-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ20VALQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ20VALQ-7-FDI-ND
|
DigiKey | TVS DIODE 17VWM 28VC SOT23 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMBZ20VALQ-7-F
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 17V 40W 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ20VALQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-MMBZ20VALQ-7-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.0430 / $0.3700 | Order Now |
DISTI #
MMBZ20VALQ-7-F
|
Avnet Silica | (Alt: MMBZ20VALQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBZ20VALQ-7-F
MMBZ20VALQ-7-F CAD Models
MMBZ20VALQ-7-F Part Data Attributes:
|
MMBZ20VALQ-7-F
Diodes Incorporated
Buy Now
|
Compare Parts:
MMBZ20VALQ-7-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |