Part Details for PE7744DEV-125.0M by Pletronics Inc
Overview of PE7744DEV-125.0M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PE7744DEV-125.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-PE7744DEV-125.0
|
Mouser Electronics | Standard Clock Oscillators 125MHz 3.3V 25ppm -40+85DC RoHS: Compliant | 0 |
|
$6.4100 | Order Now |
Part Details for PE7744DEV-125.0M
PE7744DEV-125.0M CAD Models
PE7744DEV-125.0M Part Data Attributes
|
PE7744DEV-125.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
PE7744DEV-125.0M
Pletronics Inc
PECL Output Clock Oscillator, 125MHz Nom, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PE7744DEV-125.0M
This table gives cross-reference parts and alternative options found for PE7744DEV-125.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE7744DEV-125.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE7744GEV-125.0M-T250 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744DEV-125.0M vs PE7744GEV-125.0M-T250 |
PE7744GV-125.0M-T500 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744DEV-125.0M vs PE7744GV-125.0M-T500 |
PE7744GV-125.0M-T250 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744DEV-125.0M vs PE7744GV-125.0M-T250 |
PE5544GV-125.0M-T1K | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744DEV-125.0M vs PE5544GV-125.0M-T1K |
PE5544GEV-125.0M-T1K | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744DEV-125.0M vs PE5544GEV-125.0M-T1K |
PE7744GCV-125.0M | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744DEV-125.0M vs PE7744GCV-125.0M |
PE7744GEV-125.0M-T500 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744DEV-125.0M vs PE7744GEV-125.0M-T500 |
PE7744GCV-125.0M-T1K | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744DEV-125.0M vs PE7744GCV-125.0M-T1K |
PE5544GV-125.0M-T250 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744DEV-125.0M vs PE5544GV-125.0M-T250 |
PE7744GCV-125.0M-T500 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744DEV-125.0M vs PE7744GCV-125.0M-T500 |