Part Details for PE7744GCV-125.0M-T500 by Pletronics Inc
Overview of PE7744GCV-125.0M-T500 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-500XJBC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-500XKLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP | |
1008CT-500XJBB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for PE7744GCV-125.0M-T500
PE7744GCV-125.0M-T500 CAD Models
PE7744GCV-125.0M-T500 Part Data Attributes
|
PE7744GCV-125.0M-T500
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
PE7744GCV-125.0M-T500
Pletronics Inc
PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PE7744GCV-125.0M-T500
This table gives cross-reference parts and alternative options found for PE7744GCV-125.0M-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE7744GCV-125.0M-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE7744GEV-125.0M-T250 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744GCV-125.0M-T500 vs PE7744GEV-125.0M-T250 |
PE7744GV-125.0M-T500 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744GCV-125.0M-T500 vs PE7744GV-125.0M-T500 |
PE7744GV-125.0M-T250 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744GCV-125.0M-T500 vs PE7744GV-125.0M-T250 |
PE5544GV-125.0M-T1K | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744GCV-125.0M-T500 vs PE5544GV-125.0M-T1K |
PE5544GEV-125.0M-T1K | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744GCV-125.0M-T500 vs PE5544GEV-125.0M-T1K |
PE7744GCV-125.0M | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744GCV-125.0M-T500 vs PE7744GCV-125.0M |
PE7744GEV-125.0M-T500 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744GCV-125.0M-T500 vs PE7744GEV-125.0M-T500 |
PE7744GCV-125.0M-T1K | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744GCV-125.0M-T500 vs PE7744GCV-125.0M-T1K |
PE5544GV-125.0M-T250 | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744GCV-125.0M-T500 vs PE5544GV-125.0M-T250 |
PE5544GCV-125.0M-T1K | PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PE7744GCV-125.0M-T500 vs PE5544GCV-125.0M-T1K |