PE7744GV-125.0M-T500
Pletronics Inc
Description: PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6

Overview of PE7744GV-125.0M-T500 by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1008CT-500XJBC Coilcraft Inc General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008CT-500XKLC Coilcraft Inc General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP
1008CT-500XJBB Coilcraft Inc General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

CAD Models for PE7744GV-125.0M-T500 by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE7744GV-125.0M-T500 by Pletronics Inc

PE7744GV-125.0M-T500
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
PECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. PE7744GV-125.0M-T500
    Pletronics Inc
    PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
    VS

Alternate Parts for PE7744GV-125.0M-T500

This table gives cross-reference parts and alternative options found for PE7744GV-125.0M-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE7744GV-125.0M-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PE7744GEV-125.0M-T250 PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE7744GV-125.0M-T500 vs PE7744GEV-125.0M-T250
PE7744GV-125.0M-T250 PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE7744GV-125.0M-T500 vs PE7744GV-125.0M-T250
PE5544GV-125.0M-T1K PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE7744GV-125.0M-T500 vs PE5544GV-125.0M-T1K
PE5544GEV-125.0M-T1K PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE7744GV-125.0M-T500 vs PE5544GEV-125.0M-T1K
PE7744GCV-125.0M PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE7744GV-125.0M-T500 vs PE7744GCV-125.0M
PE7744GEV-125.0M-T500 PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE7744GV-125.0M-T500 vs PE7744GEV-125.0M-T500
PE7744GCV-125.0M-T1K PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE7744GV-125.0M-T500 vs PE7744GCV-125.0M-T1K
PE5544GV-125.0M-T250 PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE7744GV-125.0M-T500 vs PE5544GV-125.0M-T250
PE7744GCV-125.0M-T500 PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE7744GV-125.0M-T500 vs PE7744GCV-125.0M-T500
PE5544GCV-125.0M-T1K PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE7744GV-125.0M-T500 vs PE5544GCV-125.0M-T1K

Related Parts for PE7744GV-125.0M-T500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE7744GV-125.0M-T500 by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE7744GV-125.0M-T500 by Pletronics Inc

Select Manufacturer
Which Manufacturer of PE7744GV-125.0M-T500 would you like to use for your alert(s)?
  • Please alert me when PE7744GV-125.0M-T500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE7744GV-125.0M-T500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE7744GV-125.0M-T500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE7744GV-125.0M-T500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE7744GV-125.0M-T500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE7744GV-125.0M-T500 by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: