PE7744DEV-125.0M vs PE7744GCV-125.0M-T1K feature comparison

PE7744DEV-125.0M Pletronics Inc

Buy Now Datasheet

PE7744GCV-125.0M-T1K Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Reach Compliance Code compliant compliant
Category CO2 Kg 3.96
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TAPE ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.7 ns 0.4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type PECL PECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.7mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 0.7 ns 0.4 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 4 1
Number of Terminals 6

Compare PE7744DEV-125.0M with alternatives

Compare PE7744GCV-125.0M-T1K with alternatives