Microcontrollers and Processors
PCF8575CTS/1,118
NXP Semiconductors
Description: PCF8575C - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin

Overview of PCF8575CTS/1,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PCF8575CTS/1,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 70R6875
Newark Remote 16-Bit I/O Expander For I2C-Bus/ Reel Rohs Compliant: Yes |Nxp PCF8575CTS/1,118 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.7700
  • 3,000 $1.6900
  • 6,000 $1.5800
  • 12,000 $1.4700
  • 18,000 $1.4100
  • 30,000 $1.3900
$1.3900 / $1.7700 Buy Now

CAD Models for PCF8575CTS/1,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF8575CTS/1,118 by NXP Semiconductors

PCF8575CTS/1,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP2
Pin Count
24
Manufacturer Package Code
SOT340-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.2 mm
Moisture Sensitivity Level
1
Number of Bits
16
Number of I/O Lines
16
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PCF8575CTS/1,118
    NXP Semiconductors
    PCF8575C - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin
    VS

Alternate Parts for PCF8575CTS/1,118

This table gives cross-reference parts and alternative options found for PCF8575CTS/1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8575CTS/1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF8575CDBRE4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments PCF8575CTS/1,118 vs PCF8575CDBRE4
PCF8575CDB 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 Texas Instruments PCF8575CTS/1,118 vs PCF8575CDB
PCF8575CDBE4 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 Texas Instruments PCF8575CTS/1,118 vs PCF8575CDBE4
PCF8575CTS/F1,118 PCF8575C - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin NXP Semiconductors PCF8575CTS/1,118 vs PCF8575CTS/F1,118
PCF8575CDBG4 Remote 16-Bit I2C and SMBus I/O Expander with Interrupt Output 24-SSOP -40 to 85 Texas Instruments PCF8575CTS/1,118 vs PCF8575CDBG4
Part Number Description Manufacturer Compare
PCF8575CDBRE4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments PCF8575CTS/1,118 vs PCF8575CDBRE4
PCF8575CDWR 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85 Texas Instruments PCF8575CTS/1,118 vs PCF8575CDWR
PCF8575CDBQR 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 Texas Instruments PCF8575CTS/1,118 vs PCF8575CDBQR
PCF8575CDWRE4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments PCF8575CTS/1,118 vs PCF8575CDWRE4
PCF8575CDBQRE4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments PCF8575CTS/1,118 vs PCF8575CDBQRE4
PCF8575CDBQRG4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments PCF8575CTS/1,118 vs PCF8575CDBQRG4
PCF8575CDWE4 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85 Texas Instruments PCF8575CTS/1,118 vs PCF8575CDWE4
MCP23016-I/SS 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 Microchip Technology Inc PCF8575CTS/1,118 vs MCP23016-I/SS
PCF8575CDBE4 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 Texas Instruments PCF8575CTS/1,118 vs PCF8575CDBE4
MCP23016T-I/SS 16 BIT I/O EXPANDER, -40C to +85C, 28-SSOP 208mil, T/R Microchip Technology Inc PCF8575CTS/1,118 vs MCP23016T-I/SS

Related Parts for PCF8575CTS/1,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF8575CTS/1,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF8575CTS/1,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCF8575CTS/1,118 would you like to use for your alert(s)?
  • Please alert me when PCF8575CTS/1,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF8575CTS/1,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF8575CTS/1,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF8575CTS/1,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF8575CTS/1,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF8575CTS/1,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: