-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.209 INCH, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8890
|
Newark | I/O Expander, 16Bit, 400 Khz, I2C, 2 V, 5.5 V, Ssop Rohs Compliant: Yes |Microchip MCP23016-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1363 |
|
$1.9000 / $2.3600 | Buy Now |
DISTI #
MCP23016-I/SS-ND
|
DigiKey | IC XPNDR 400KHZ I2C 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2466 In Stock |
|
$1.8375 / $2.2700 | Buy Now |
DISTI #
MCP23016-I/SS
|
Avnet Americas | I2C I/O Expander 28-Pin SSOP - Rail/Tube (Alt: MCP23016-I/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
579-MCP23016-I/SS
|
Mouser Electronics | Interface - I/O Expanders 16 bit In/Out RoHS: Compliant | 6220 |
|
$1.8400 / $2.2700 | Buy Now |
DISTI #
MCP23016-I/SS
|
Microchip Technology Inc | 16 BIT I/O EXPANDER, Projected EOL: 2034-12-11 RoHS: Compliant pbFree: Yes |
4009 Alternates Available |
|
$1.6500 / $2.2700 | Buy Now |
DISTI #
70389083
|
RS | Microchip MCP23016-I/SS, 16-channel 16bit I/O Expander 400kHz, I2C, 28-Pin SSOP | Microchip Technology Inc. MCP23016-I/SS RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Future Electronics | MCP23016 Series 5.5 V 400 kHz SMT 16-Bit I2C I/O Expander - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 47 Lead time: 6 Container: Tube | 0Tube |
|
$1.8600 / $2.1100 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 16bit - 400kHz - I2C - 2.0 to 5.5 V - 28-Pin SSOP - Tube RoHS: Compliant |
1645 In Stock 3995 Factory Stock |
|
$1.7500 / $1.8900 | Buy Now |
|
Bristol Electronics | 166 |
|
RFQ | ||
DISTI #
MCP23016-I/SS
|
TME | IC: interface, I/O expander, 400kbps, 2÷5.5VDC, I2C, SMD, SSOP28 Min Qty: 1 | 0 |
|
$2.0300 / $2.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23016-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23016-I/SS
Microchip Technology Inc
16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.209 INCH, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23016-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23016-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23016T-I/SS | 16 BIT I/O EXPANDER, -40C to +85C, 28-SSOP 208mil, T/R | Microchip Technology Inc | MCP23016-I/SS vs MCP23016T-I/SS |