Microcontrollers and Processors
PCF8575CDBQRG4
Texas Instruments
Description: 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, QSOP-24

Overview of PCF8575CDBQRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for PCF8575CDBQRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF8575CDBQRG4 by Texas Instruments

PCF8575CDBQRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP, SSOP24,.24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.2 mm
Moisture Sensitivity Level
2
Number of Bits
16
Number of I/O Lines
16
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PCF8575CDBQRG4
    Texas Instruments
    16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, QSOP-24
    VS

Alternate Parts for PCF8575CDBQRG4

This table gives cross-reference parts and alternative options found for PCF8575CDBQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8575CDBQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF8575CDBQRE4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments PCF8575CDBQRG4 vs PCF8575CDBQRE4
PCF8575CDBQR 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 Texas Instruments PCF8575CDBQRG4 vs PCF8575CDBQR
Part Number Description Manufacturer Compare
PCF8575CDB 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 Texas Instruments PCF8575CDBQRG4 vs PCF8575CDB
MCP23016-I/SS 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 Microchip Technology Inc PCF8575CDBQRG4 vs MCP23016-I/SS
MCP23016-I/SO 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PCF8575CDBQRG4 vs MCP23016-I/SO
MCP23016T-I/SS 16 BIT I/O EXPANDER, -40C to +85C, 28-SSOP 208mil, T/R Microchip Technology Inc PCF8575CDBQRG4 vs MCP23016T-I/SS
PCF8575CTSDB-T Remote 16-bit I/O expander for I2C-bus NXP Semiconductors PCF8575CDBQRG4 vs PCF8575CTSDB-T
PCF8575CDBQRE4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments PCF8575CDBQRG4 vs PCF8575CDBQRE4
PCF8575CDWG4 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85 Texas Instruments PCF8575CDBQRG4 vs PCF8575CDWG4
PCF8575CDBG4 Remote 16-Bit I2C and SMBus I/O Expander with Interrupt Output 24-SSOP -40 to 85 Texas Instruments PCF8575CDBQRG4 vs PCF8575CDBG4
MCP23016T-I/SO 16 BIT I/O EXPANDER, -40C to +85C, 28-SOIC 300mil, T/R Microchip Technology Inc PCF8575CDBQRG4 vs MCP23016T-I/SO
PCF8575CDBQR 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 Texas Instruments PCF8575CDBQRG4 vs PCF8575CDBQR

Related Parts for PCF8575CDBQRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF8575CDBQRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF8575CDBQRG4 by Texas Instruments

  • Please alert me when PCF8575CDBQRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCF8575CDBQRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF8575CDBQRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCF8575CDBQRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF8575CDBQRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF8575CDBQRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: