Part Details for PCF8575CTS/F1,118 by NXP Semiconductors
Overview of PCF8575CTS/F1,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for PCF8575CTS/F1,118
PCF8575CTS/F1,118 CAD Models
PCF8575CTS/F1,118 Part Data Attributes
|
PCF8575CTS/F1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8575CTS/F1,118
NXP Semiconductors
PCF8575C - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | SSOP, | |
Pin Count | 24 | |
Manufacturer Package Code | SOT340-1 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCF8575CTS/F1,118
This table gives cross-reference parts and alternative options found for PCF8575CTS/F1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8575CTS/F1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8575CDB | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 | Texas Instruments | PCF8575CTS/F1,118 vs PCF8575CDB |
PCF8575CDBG4 | Remote 16-Bit I2C and SMBus I/O Expander with Interrupt Output 24-SSOP -40 to 85 | Texas Instruments | PCF8575CTS/F1,118 vs PCF8575CDBG4 |
PCF8575CTS/1,112 | PCF8575C - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin | NXP Semiconductors | PCF8575CTS/F1,118 vs PCF8575CTS/1,112 |
PCF8575CDBR | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 | Texas Instruments | PCF8575CTS/F1,118 vs PCF8575CDBR |
PCF8575CTS | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, Parallel IO Port | NXP Semiconductors | PCF8575CTS/F1,118 vs PCF8575CTS |
PCF8575CTS/F1,112 | PCF8575C - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin | NXP Semiconductors | PCF8575CTS/F1,118 vs PCF8575CTS/F1,112 |
PCF8575CTSDB-T | Remote 16-bit I/O expander for I2C-bus | NXP Semiconductors | PCF8575CTS/F1,118 vs PCF8575CTSDB-T |
PCF8575CDBRE4 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | PCF8575CTS/F1,118 vs PCF8575CDBRE4 |
PCF8575CDBE4 | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 | Texas Instruments | PCF8575CTS/F1,118 vs PCF8575CDBE4 |