-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9536 - 4-bit I2C-bus and SMBus I/O port SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCA9536 - I/O EXPANDER I2C 4B 8SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.4448 / $0.5233 | Buy Now |
DISTI #
2400581
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$0.4313 / $0.9830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9536D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9536D,112
NXP Semiconductors
PCA9536 - 4-bit I2C-bus and SMBus I/O port SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of I/O Lines | 4 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9536D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9536D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9536D | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85 | Texas Instruments | PCA9536D,112 vs PCA9536D |
PCA9536DG4 | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85 | Texas Instruments | PCA9536D,112 vs PCA9536DG4 |
PCA9536D | IC 4 I/O, PIA-GENERAL PURPOSE, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Parallel IO Port | NXP Semiconductors | PCA9536D,112 vs PCA9536D |
PCA9536DR | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85 | Texas Instruments | PCA9536D,112 vs PCA9536DR |
PCA9536DRG4 | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85 | Texas Instruments | PCA9536D,112 vs PCA9536DRG4 |
PCA9536D,118 | PCA9536 - 4-bit I2C-bus and SMBus I/O port SOIC 8-Pin | NXP Semiconductors | PCA9536D,112 vs PCA9536D,118 |