-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21765-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4175 In Stock |
|
$0.5766 / $1.4900 | Buy Now |
DISTI #
2156-PCA9536DR-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
568 In Stock |
|
$0.6400 | Buy Now |
DISTI #
595-PCA9536DR
|
Mouser Electronics | Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander RoHS: Compliant | 6154 |
|
$0.5760 / $1.4900 | Buy Now |
DISTI #
J56:1989_00099601
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2251 | Europe - 5000 |
|
$0.5486 / $0.6031 | Buy Now |
DISTI #
V72:2272_07309774
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2250 Container: Cut Strips | Americas - 1152 |
|
$0.5719 / $0.9200 | Buy Now |
DISTI #
65551515
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2250 | Americas - 1152 |
|
$0.5719 / $0.8559 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 4-BIT, 4 I/O, CMOS, PDSO8 | 13 |
|
$1.0500 / $1.2600 | Buy Now |
|
Rochester Electronics | PCA9536 Remote 4-Bit I2C and SMBus I/O Expander With Configuration Registers RoHS: Compliant Status: Active Min Qty: 1 | 568 |
|
$0.5528 / $0.6504 | Buy Now |
DISTI #
PCA9536DR
|
TME | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, SOIC8 Min Qty: 1 | 247 |
|
$0.7800 / $1.5100 | Buy Now |
|
Ameya Holding Limited | PCA9536DR 输入/输出扩展器, 8针 SOIC封装 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9536DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9536DR
Texas Instruments
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 1 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of I/O Lines | 4 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9536DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9536DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9536D | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85 | Texas Instruments | PCA9536DR vs PCA9536D |
935277415112 | 4 I/O, PIA-GENERAL PURPOSE, PDSO8 | NXP Semiconductors | PCA9536DR vs 935277415112 |
PCA9536DT | IC 4 I/O, PIA-GENERAL PURPOSE, PDSO8, PLASTIC, SOIC-8, Parallel IO Port | Texas Instruments | PCA9536DR vs PCA9536DT |
PCA9536D | IC 4 I/O, PIA-GENERAL PURPOSE, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Parallel IO Port | NXP Semiconductors | PCA9536DR vs PCA9536D |
PCA9536D,118 | PCA9536 - 4-bit I2C-bus and SMBus I/O port SOIC 8-Pin | NXP Semiconductors | PCA9536DR vs PCA9536D,118 |
PCA9536DG4 | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85 | Texas Instruments | PCA9536DR vs PCA9536DG4 |