Part Details for PCA9536DCUR by Texas Instruments
Overview of PCA9536DCUR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for PCA9536DCUR
PCA9536DCUR CAD Models
PCA9536DCUR Part Data Attributes
|
PCA9536DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9536DCUR
Texas Instruments
4 I/O, PIA-GENERAL PURPOSE, PDSO8, PLASTIC, VSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Number of Bits | 4 | |
Number of I/O Lines | 4 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9536DCUR
This table gives cross-reference parts and alternative options found for PCA9536DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9536DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9536DP | IC 4 I/O, PIA-GENERAL PURPOSE, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Parallel IO Port | NXP Semiconductors | PCA9536DCUR vs PCA9536DP |
935283217118 | 4 I/O, PIA-GENERAL PURPOSE, PDSO8 | NXP Semiconductors | PCA9536DCUR vs 935283217118 |
PCA9536D | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85 | Texas Instruments | PCA9536DCUR vs PCA9536D |
PCA9536TK,118 | PCA9536 - 4-bit I2C-bus and SMBus I/O port SON 8-Pin | NXP Semiconductors | PCA9536DCUR vs PCA9536TK,118 |
PCA9536DR | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85 | Texas Instruments | PCA9536DCUR vs PCA9536DR |
PCA9536DG4 | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85 | Texas Instruments | PCA9536DCUR vs PCA9536DG4 |
935277415112 | 4 I/O, PIA-GENERAL PURPOSE, PDSO8 | NXP Semiconductors | PCA9536DCUR vs 935277415112 |
PCA9536D,118 | PCA9536 - 4-bit I2C-bus and SMBus I/O port SOIC 8-Pin | NXP Semiconductors | PCA9536DCUR vs PCA9536D,118 |
PCA9536YZPR | Remote 4-Bit I2C and SMBus I/O Expander With Configuration Registers 8-DSBGA -40 to 85 | Texas Instruments | PCA9536DCUR vs PCA9536YZPR |
PCA9536DGKRG4 | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85 | Texas Instruments | PCA9536DCUR vs PCA9536DGKRG4 |