-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9536 - 4-bit I2C-bus and SMBus I/O port SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1088
|
Newark | I/O Expander, 4 I/O, Soic-8, No. Of Bits:4Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of I/O S:4I/O S, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Nxp PCA9536D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8550 | Buy Now |
DISTI #
70R6543
|
Newark | I/O Expander, 4 Bit, 400Khz, Soic-8, Full Reel, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of I/O S:4I/O S, Operating Temperature Max:85°Crohs Compliant: Yes |Nxp PCA9536D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.7850 | Buy Now |
DISTI #
31AC6792
|
Newark | I/O Expander, 4Bit, 400Khz, Soic-8, Chip Configuration:4Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, No. Of I/O's:4I/O's, Rohs Compliant: Yes |Nxp PCA9536D,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9480 / $1.1100 | Buy Now |
DISTI #
568-1835-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 8SO Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37137 In Stock |
|
$0.5898 / $1.5200 | Buy Now |
DISTI #
PCA9536D,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 8-Pin SO T/R - Tape and Reel (Alt: PCA9536D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5566 / $0.6387 | Buy Now |
DISTI #
771-PCA9536D-T
|
Mouser Electronics | Interface - I/O Expanders I2C/SMBUS 4BIT GPIO RoHS: Compliant | 23955 |
|
$0.5770 / $1.1800 | Buy Now |
|
Future Electronics | PCA9536 Series 5.5 V 290 µA 400 kHz 4-bit I2C-bus and SMBus I/O Port - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
|
Future Electronics | PCA9536 Series 5.5 V 290 µA 400 kHz 4-bit I2C-bus and SMBus I/O Port - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5850 / $0.6100 | Buy Now |
DISTI #
73511920
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin SO T/R RoHS: Compliant Min Qty: 1775 Package Multiple: 1775 Date Code: 2339 | Americas - 1775 |
|
$1.0778 | Buy Now |
DISTI #
66363721
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin SO T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 1356 |
|
$0.6275 / $0.8263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9536D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9536D,118
NXP Semiconductors
PCA9536 - 4-bit I2C-bus and SMBus I/O port SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of I/O Lines | 4 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9536D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9536D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9536D | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85 | Texas Instruments | PCA9536D,118 vs PCA9536D |
935277415112 | 4 I/O, PIA-GENERAL PURPOSE, PDSO8 | NXP Semiconductors | PCA9536D,118 vs 935277415112 |
PCA9536DT | IC 4 I/O, PIA-GENERAL PURPOSE, PDSO8, PLASTIC, SOIC-8, Parallel IO Port | Texas Instruments | PCA9536D,118 vs PCA9536DT |
PCA9536D | IC 4 I/O, PIA-GENERAL PURPOSE, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Parallel IO Port | NXP Semiconductors | PCA9536D,118 vs PCA9536D |
PCA9536DR | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85 | Texas Instruments | PCA9536D,118 vs PCA9536DR |
PCA9536DG4 | 4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85 | Texas Instruments | PCA9536D,118 vs PCA9536DG4 |