Part Details for PCA9534D,518 by NXP Semiconductors
Overview of PCA9534D,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCA9534DGVR | Texas Instruments | Remote 8-Bit I<sup>2</sup>C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-TVSOP -40 to 85 | |
PCA9534DB | Texas Instruments | Remote 8-Bit I<sup>2</sup>C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-SSOP -40 to 85 | |
PCA9534DBR | Texas Instruments | Remote 8-Bit I<sup>2</sup>C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-SSOP -40 to 85 |
Part Details for PCA9534D,518
PCA9534D,518 CAD Models
PCA9534D,518 Part Data Attributes
|
PCA9534D,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9534D,518
NXP Semiconductors
PCA9534 - 8-bit I2C-bus and SMBus low power I/O port with interrupt SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9534D,518
This table gives cross-reference parts and alternative options found for PCA9534D,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534D,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935275049512 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | NXP Semiconductors | PCA9534D,518 vs 935275049512 |
935275049112 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | NXP Semiconductors | PCA9534D,518 vs 935275049112 |
PCA9534D | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | NXP Semiconductors | PCA9534D,518 vs PCA9534D |
PCA9534D-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | NXP Semiconductors | PCA9534D,518 vs PCA9534D-T |