PCA9534D,518
vs
PCA9534D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOP
SOIC
Package Description
SOP,
SOP-16
Pin Count
16
16
Manufacturer Package Code
SOT162-1
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
NXP
NXP
Clock Frequency-Max
0.4 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
10.3 mm
10.3 mm
Moisture Sensitivity Level
3
1
Number of Bits
8
8
Number of I/O Lines
8
8
Number of Ports
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
100 mA
100 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
6
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Compare PCA9534D,518 with alternatives
PCA9534D,518 vs 935275049118
PCA9534D,518 vs PCA9534D-T
PCA9534D,518 vs PCA9534D,112
PCA9534D,518 vs PCA9534D,512
PCA9534D,518 vs PCA9534BS
PCA9534D,518 vs 935282746512
PCA9534D,518 vs PCA9534ARGTRG4
PCA9534D,518 vs PCA9674AN
PCA9534D,518 vs PCA9674PW,112
Compare PCA9534D with alternatives