Part Details for PCA9534APWT by Texas Instruments
Overview of PCA9534APWT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PCA9534APWT
PCA9534APWT CAD Models
PCA9534APWT Part Data Attributes:
|
PCA9534APWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9534APWT
Texas Instruments
IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TSSOP-16, Parallel IO Port
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9534APWT
This table gives cross-reference parts and alternative options found for PCA9534APWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534APWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9554APWG4 | Remote 8-Bit I2C and SMBus I/O Expander with Interrupt Output and Configuration Registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534APWT vs PCA9554APWG4 |
PCA9554APW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9534APWT vs PCA9554APW |
PCA9554APW,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9534APWT vs PCA9554APW,118 |
PCA9534PWRG4 | Remote 8-Bit I2C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534APWT vs PCA9534PWRG4 |
PCA9534APW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534APWT vs PCA9534APW |
PCA9534PW/G,118 | PCA9534 - 8-bit I2C-bus and SMBus low power I/O port with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9534APWT vs PCA9534PW/G,118 |
PCA9554APWT | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, TSSPOP-16 | Texas Instruments | PCA9534APWT vs PCA9554APWT |
PCA9534PWT | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, TSSOP-16, Parallel IO Port | Texas Instruments | PCA9534APWT vs PCA9534PWT |
PCA9534PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MS-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9534APWT vs PCA9534PW |
935289192118 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MS-153, SOT403-1, TSSOP-16 | NXP Semiconductors | PCA9534APWT vs 935289192118 |