PCA9534D,518
vs
PCA9554TS,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOP
SSOP2
Package Description
SOP,
SSOP-20
Pin Count
16
20
Manufacturer Package Code
SOT162-1
SOT266-1
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
NXP
NXP
Clock Frequency-Max
0.4 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
R-PDSO-G20
JESD-609 Code
e4
e4
Length
10.3 mm
6.5 mm
Moisture Sensitivity Level
3
1
Number of Bits
8
8
Number of I/O Lines
8
8
Number of Ports
1
1
Number of Terminals
16
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP16,.4
SSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
2.65 mm
1.5 mm
Supply Current-Max
100 mA
85 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Compare PCA9534D,518 with alternatives
PCA9534D,518 vs 935275049118
PCA9534D,518 vs PCA9534D-T
PCA9534D,518 vs PCA9534D,112
PCA9534D,518 vs PCA9534D,512
PCA9534D,518 vs PCA9534D
PCA9534D,518 vs PCA9534BS
PCA9534D,518 vs 935282746512
PCA9534D,518 vs PCA9534ARGTRG4
PCA9534D,518 vs PCA9674AN
Compare PCA9554TS,118 with alternatives
PCA9554TS,118 vs PCA9554TS,112
PCA9554TS,118 vs PCA9534BS
PCA9554TS,118 vs 935282746512
PCA9554TS,118 vs PCA9534ARGTRG4
PCA9554TS,118 vs PCA9674AN
PCA9554TS,118 vs PCA9674PW,112
PCA9554TS,118 vs PCA9501D,118
PCA9554TS,118 vs PCA9554APW/G,118
PCA9554TS,118 vs PCA9554D,112